357-038-447-158

Heilind Number:EDA357-038-447-158
Manufacturer:EDAC
Manufacturer Number:357-038-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-158

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and reliability, this sleek black connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With 38 positions and a pitch of .156 inches, it offers seamless integration into your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and efficiency for a seamless PCB connection experience.