357-038-447-168

Heilind Number:EDA357-038-447-168
Manufacturer:EDAC
Manufacturer Number:357-038-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, offering seamless connectivity for your PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable operation in even the most demanding environments. With a single row design and 38 positions, it provides ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts guarantee superior conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with the 357-038-447-168 Card Edge Connector, the perfect combination of durability, performance, and convenience.