357-038-453-102

Heilind Number:EDA357-038-453-102
Manufacturer:EDAC
Manufacturer Number:357-038-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-102

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row design and 38 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in the quality and performance of our Card Edge Connector to elevate the functionality of your electronic systems.