357-038-453-103

Heilind Number:EDA357-038-453-103
Manufacturer:EDAC
Manufacturer Number:357-038-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-103

Detailed Description

Introducing our 357-038-453-103 Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 38 positions, it offers ample space for efficient board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation adds versatility to installation options. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industry professionals seeking top-quality solutions for their electronic projects. Upgrade your connectivity game with the 357-038-453-103 Card Edge Connector.