357-038-453-104

Heilind Number:EDA357-038-453-104
Manufacturer:EDAC
Manufacturer Number:357-038-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power and signal transfer in any application. The copper alloy contacts provide excellent conductivity, while the right angle mount orientation offers convenient installation. Featuring 38 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in even the harshest environments. Trust in our Card Edge Connector to deliver seamless connectivity for your electronic devices.