357-038-453-108

Heilind Number:EDA357-038-453-108
Manufacturer:EDAC
Manufacturer Number:357-038-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-108

Detailed Description

Introducing the 357-038-453-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a single row with 38 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures optimal conductivity and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and a secure fit. The right-angle mount orientation allows for flexible positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-038-453-108 for seamless and efficient connectivity in your projects.