357-038-453-112

Heilind Number:EDA357-038-453-112
Manufacturer:EDAC
Manufacturer Number:357-038-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Expertly engineered with 38 positions in a single row, this connector guarantees efficient data transmission in any electronic system. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable connectivity even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment and secure attachment are effortlessly achieved. The right-angle mount orientation further optimizes space utilization on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and consumer electronics applications. Trust in its 5A amperage rating and robust construction to deliver consistent performance, making it an essential component in your connectivity arsenal. Elevate your PCB design with our Card Edge Connector and experience seamless interconnectivity like never before.