357-038-453-158

Heilind Number:EDA357-038-453-158
Manufacturer:EDAC
Manufacturer Number:357-038-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-158

Detailed Description

Introducing the 357-038-453-158 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both durability and aesthetic appeal. With a single row design and 38 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a right-angle mount orientation, it facilitates easy installation and space-saving on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and .156-inch pitch for efficient power transmission. Elevate your PCB assembly with the 357-038-453-158 Card Edge Connector, the perfect blend of functionality and design.