357-038-453-168

Heilind Number:EDA357-038-453-168
Manufacturer:EDAC
Manufacturer Number:357-038-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a single row configuration and right-angle mount orientation, it offers efficient space utilization in your electronic assemblies. The 38 copper alloy contacts, rated for 5 A of current, guarantee optimal conductivity and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its precision design and quality construction to meet your connectivity needs with ease and excellence. Elevate your PCB projects with the best-in-class Card Edge Connector.