357-038-453-178

Heilind Number:EDA357-038-453-178
Manufacturer:EDAC
Manufacturer Number:357-038-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-453-178

Detailed Description

Enhance your electronic connectivity with our sleek and high-performance Card Edge Connector, SKU 357-038-453-178. Designed for optimal power transmission, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a current rating of 5 A, it supports seamless power delivery. The copper alloy contact material guarantees low resistance and long-lasting performance. Featuring a single row layout with 38 positions and a pitch of .156 inches, it offers versatile connectivity options. Its right-angle mount orientation and compact design make it perfect for space-constrained PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB connections with this essential component, part of our extensive range of high-quality connectors.