357-038-454-102

Heilind Number:EDA357-038-454-102
Manufacturer:EDAC
Manufacturer Number:357-038-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-454-102

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black exterior that complements any design. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in demanding environments. With 38 positions and a pitch of .156 inches, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while its right-angle mount orientation allows for convenient installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and efficiency to elevate your electronic projects to new heights.