357-038-454-104

Heilind Number:EDA357-038-454-104
Manufacturer:EDAC
Manufacturer Number:357-038-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-454-104

Detailed Description

Introducing our 357-038-454-104 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in the quality and efficiency of our Card Edge Connector for your electronic assembly needs.