357-038-454-107

Heilind Number:EDA357-038-454-107
Manufacturer:EDAC
Manufacturer Number:357-038-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-454-107

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 38 positions, it offers ample connectivity options in a compact form factor. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure mating. Engineered for convenience, the mount orientation is right angle, making it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in its superior quality and performance to power your innovations.