357-038-454-158

Heilind Number:EDA357-038-454-158
Manufacturer:EDAC
Manufacturer Number:357-038-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-038-454-158. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 38 positions, it offers reliable connectivity for your electronic components. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy insertion and removal. Perfect for space-saving applications, the right-angle mount orientation maximizes efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide variety of projects in the electronics industry. Explore our full range of connectors for even more options to suit your specific needs.