357-038-454-178

Heilind Number:EDA357-038-454-178
Manufacturer:EDAC
Manufacturer Number:357-038-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-454-178

Detailed Description

Introducing our Black Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for efficiency and durability, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring secure and stable connections. With a single row layout and a pitch of .156 inches, it offers easy and efficient board-to-board connectivity. The Right Angle mount orientation allows for versatile installation options. With a total of 38 positions, this connector is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connections.