357-038-455-201

Heilind Number:EDA357-038-455-201
Manufacturer:EDAC
Manufacturer Number:357-038-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-455-201

Detailed Description

Enhance your PCB connectivity with our 357-038-455-201 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it can handle up to 5A of current, perfect for high-speed data transmission. The .156 inch pitch and .2 inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. With 38 positions in total, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our product to provide seamless board-to-board connections, meeting the demands of your electronic projects with ease.