357-038-455-202

Heilind Number:EDA357-038-455-202
Manufacturer:EDAC
Manufacturer Number:357-038-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-455-202

Detailed Description

Introducing our cutting-edge Card Edge Connector, the ultimate solution for seamless board-to-board connections in electronic systems. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 38 positions for efficient connectivity. The straight mount orientation ensures easy installation, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector to deliver outstanding functionality and durability, meeting the highest standards in the industry.