357-038-455-203

Heilind Number:EDA357-038-455-203
Manufacturer:EDAC
Manufacturer Number:357-038-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-455-203

Detailed Description

Introducing our 357-038-455-203 Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, and row spacing of .2 inches, this connector offers seamless electrical connection across 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the superior performance of our Card Edge Connector for your PCB assembly needs.