357-038-455-208

Heilind Number:EDA357-038-455-208
Manufacturer:EDAC
Manufacturer Number:357-038-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-455-208

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector ( 357-038-455-208). Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it can handle up to 5A of power, providing efficient transmission. The .156" pitch and .2" row spacing allow for easy installation on your PCB. Boasting 38 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your electronic devices.