357-038-455-212

Heilind Number:EDA357-038-455-212
Manufacturer:EDAC
Manufacturer Number:357-038-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-455-212

Detailed Description

Introducing our 357-038-455-212 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with a sleek black finish, this connector not only looks sleek but also offers exceptional functionality. With an amperage rating of 5 A, it can efficiently handle power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and efficient board-to-board connections. With 38 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Trust in the 357-038-455-212 to deliver seamless and reliable connectivity in your projects.