357-038-455-268

Heilind Number:EDA357-038-455-268
Manufacturer:EDAC
Manufacturer Number:357-038-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-455-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-038-455-268). Designed for optimal performance, this sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, you can trust in seamless power delivery. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board setup, while the 38 positions provide ample room for connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for a secure fit every time. Explore our wide range of PCB connectors for all your connectivity needs.