357-038-455-278

Heilind Number:EDA357-038-455-278
Manufacturer:EDAC
Manufacturer Number:357-038-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-455-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-038-455-278. Designed for optimal performance, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts capable of handling up to 5A of current. With two rows of 38 positions each spaced at a pitch of .156 inches, it ensures reliable board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and functionality of this essential component for seamless PCB connectivity.