357-038-456-201

Heilind Number:EDA357-038-456-201
Manufacturer:EDAC
Manufacturer Number:357-038-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-201

Detailed Description

Introducing our 357-038-456-201 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector offers a high amperage rating of 5A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance in various environments. With two rows and 38 positions, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Suitable for straight mount orientation, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the quality and versatility of our Card Edge Connector for your next project.