357-038-456-202

Heilind Number:EDA357-038-456-202
Manufacturer:EDAC
Manufacturer Number:357-038-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures durability and safety. Its dual-row design features 38 positions, allowing for efficient data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for seamless installation. Elevate your connectivity game with this essential component.