357-038-456-203

Heilind Number:EDA357-038-456-203
Manufacturer:EDAC
Manufacturer Number:357-038-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-203

Detailed Description

Introducing the 357-038-456-203 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Featuring a sleek black design, this connector is not only visually striking but also robust, with a housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. Its copper alloy contact material ensures reliable conductivity, while the 2-row configuration with 38 positions allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Engineered for efficiency, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is the perfect choice for your PCB assembly needs. Upgrade your connectivity game with this essential component.