357-038-456-204

Heilind Number:EDA357-038-456-204
Manufacturer:EDAC
Manufacturer Number:357-038-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of 38 gold-plated Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees optimal signal integrity and conductivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures performance even in harsh environmental conditions. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.