357-038-456-208

Heilind Number:EDA357-038-456-208
Manufacturer:EDAC
Manufacturer Number:357-038-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in extreme conditions. With two rows of 38 copper alloy contacts, each rated for 5A, it offers exceptional power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation ensures a perfect fit every time. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic system. Trust in its quality and performance to elevate your PCB connectivity solutions to the next level.