357-038-456-258

Heilind Number:EDA357-038-456-258
Manufacturer:EDAC
Manufacturer Number:357-038-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, it can handle an amperage of 5 A with ease. The precise .156-inch pitch and .2-inch row spacing, along with 38 positions, guarantee precise and secure connections every time. Whether for industrial or commercial use, this connector is built to perform in even the most demanding environments, with an operating temperature range of -40 to 105 °C. Trust in our Card Edge Connector for seamless and efficient PCB integration.