357-038-456-268

Heilind Number:EDA357-038-456-268
Manufacturer:EDAC
Manufacturer Number:357-038-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-268

Detailed Description

Introducing our high-performance Card Edge Connector, the epitome of reliable connectivity in electronic devices. Engineered for excellence, this connector boasts a sleek black design that seamlessly blends into any system. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches, it guarantees secure and efficient signal transmission. With a generous 38 positions, it accommodates a wide range of connections, making it ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this Card Edge Connector to deliver exceptional performance, every time. Elevate your connectivity with this essential component.