357-038-456-278

Heilind Number:EDA357-038-456-278
Manufacturer:EDAC
Manufacturer Number:357-038-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-456-278

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed to deliver unparalleled performance and reliability in your electronic assemblies. Crafted with precision, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With two rows of high-quality Copper Alloy contacts, each offering a robust amperage rating of 5 A, you can trust in seamless power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 38 positions cater to a wide range of connectivity needs. Whether you're designing for industrial machinery or consumer electronics, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for use in diverse applications. Elevate your PCB designs with this essential component, a standout in our comprehensive lineup of connectors.