357-038-457-101

Heilind Number:EDA357-038-457-101
Manufacturer:EDAC
Manufacturer Number:357-038-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-038-457-101). Designed for reliability and efficiency, this black connector features a single row layout with 38 positions, perfect for seamless board-to-board connections. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting durability, even in demanding environments. The right angle mount orientation offers flexibility in installation, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its 5A amperage rating to deliver consistent power connectivity. Elevate your connectivity solutions with this essential component from our wide range of high-quality connectors.