357-038-457-102

Heilind Number:EDA357-038-457-102
Manufacturer:EDAC
Manufacturer Number:357-038-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, 357-038-457-102. Designed for maximum reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 38 positions, it provides ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its right angle mount orientation offers easy installation, while the .156-inch pitch and .2-inch row spacing allow for seamless board-to-board connections. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your system with this essential component, available in our extensive range of PCB connectors.