357-038-457-104

Heilind Number:EDA357-038-457-104
Manufacturer:EDAC
Manufacturer Number:357-038-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-104

Detailed Description

Introducing our 357-038-457-104 Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and reliability. With a single row configuration and 38 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation allows for versatile installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector for your critical electronic systems.