357-038-457-107

Heilind Number:EDA357-038-457-107
Manufacturer:EDAC
Manufacturer Number:357-038-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-107

Detailed Description

Introducing the 357-038-457-107 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Its striking black color and UL 94V-0 Thermoplastic Polyester housing material not only ensure a sleek appearance but also guarantee high-performance in any environment. With a single row design and 38 positions, this connector offers optimal connectivity for your PCB needs. The copper alloy contact material, along with a 5A amperage rating, guarantees reliable power transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, installation is a breeze. Plus, with an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in the 357-038-457-107 for efficient and dependable board-to-board connections in your projects.