357-038-457-112

Heilind Number:EDA357-038-457-112
Manufacturer:EDAC
Manufacturer Number:357-038-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for superior performance and durability. This sleek black connector features a single row layout, perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in any application. With 38 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The contacts are made of high-quality Copper Alloy, guaranteeing optimal signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our Card Edge Connector to provide seamless and secure connections for your electronic devices.