357-038-457-158

Heilind Number:EDA357-038-457-158
Manufacturer:EDAC
Manufacturer Number:357-038-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-158

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 38 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration on your board. Its right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Trust in our Card Edge Connector for efficient and secure PCB connections.