357-038-457-168

Heilind Number:EDA357-038-457-168
Manufacturer:EDAC
Manufacturer Number:357-038-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-457-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed to elevate your PCB connectivity solutions with unparalleled performance and reliability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees exceptional durability and safety. The sleek black finish adds a touch of sophistication to any electronic assembly. With a single row configuration, featuring 38 positions and a pitch of .156 inches, it offers seamless connectivity for your circuitry. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our product to deliver seamless and efficient board-to-board connections, setting a new standard in electronic connectivity.