357-038-458-102

Heilind Number:EDA357-038-458-102
Manufacturer:EDAC
Manufacturer Number:357-038-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and 38 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation allows for efficient PCB assembly, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in the superior quality and performance of our Card Edge Connector to meet your connectivity needs with ease.