357-038-458-103

Heilind Number:EDA357-038-458-103
Manufacturer:EDAC
Manufacturer Number:357-038-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-103

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. This sleek and durable connector, with a striking black hue, is designed to effortlessly handle high-speed data transfers with a maximum amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability in operation. Featuring a single row layout with 38 positions, and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its performance and quality to elevate your electronic assemblies to new heights.