357-038-458-104

Heilind Number:EDA357-038-458-104
Manufacturer:EDAC
Manufacturer Number:357-038-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-104

Detailed Description

Enhance your PCB connectivity with our 357-038-458-104 Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row layout and 38 positions, it provides ample connectivity options. The copper alloy contacts ensure reliable signal transmission. Featuring a right-angle mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Elevate your PCB design with this essential component, available in our extensive lineup of quality connectors.