357-038-458-108

Heilind Number:EDA357-038-458-108
Manufacturer:EDAC
Manufacturer Number:357-038-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and 38 positions, it offers ample connectivity options for your project. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.