357-038-458-112

Heilind Number:EDA357-038-458-112
Manufacturer:EDAC
Manufacturer Number:357-038-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-112

Detailed Description

Introducing the 357-038-458-112 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only adds a touch of sophistication to your setup but also ensures reliable performance. Engineered for optimal power delivery, it can handle up to 5A of current with ease. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees fire safety compliance, while the copper alloy contact material promises excellent conductivity. With a single row design and 38 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation, even in tight spaces. Its right-angle mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-038-458-112 for efficient and secure PCB connections.