357-038-458-158

Heilind Number:EDA357-038-458-158
Manufacturer:EDAC
Manufacturer Number:357-038-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, specially designed to streamline PCB connections with precision and reliability. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures efficient power delivery with a 5 A amperage rating. With 38 positions in a single row, it accommodates a wide range of connections, while the .156-inch pitch and .2-inch row spacing guarantee seamless integration on your circuit board. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Trust in the quality and functionality of this connector for all your board-to-board PCB connection needs.