357-038-458-168

Heilind Number:EDA357-038-458-168
Manufacturer:EDAC
Manufacturer Number:357-038-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating environments. With a single row configuration and 38 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance in varied conditions. Trust in this connector for secure and efficient interconnection in your PCB designs.