357-038-458-178

Heilind Number:EDA357-038-458-178
Manufacturer:EDAC
Manufacturer Number:357-038-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-178

Detailed Description

Introducing our advanced Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Built with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing enhanced safety and performance. The 38-position single-row layout ensures optimal space utilization, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Crafted with high-quality copper alloy contacts, this connector offers superior conductivity and longevity, even in demanding operating environments with temperatures ranging from -40 to 105°C. Its right-angle mount orientation allows for easy installation and space-saving design. Trust in our Card Edge Connector for unparalleled quality and performance in your electronic applications.