357-038-458-201

Heilind Number:EDA357-038-458-201
Manufacturer:EDAC
Manufacturer Number:357-038-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-201

Detailed Description

Enhance your PCB connectivity with our 357-038-458-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, it provides reliable power transmission at an amperage of 5A. The 38 positions accommodate a wide range of connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our product to deliver seamless board-to-board connectivity with precision and efficiency. Elevate your electronic designs with the superior performance of our Card Edge Connector.