357-038-458-202

Heilind Number:EDA357-038-458-202
Manufacturer:EDAC
Manufacturer Number:357-038-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-202

Detailed Description

Introducing our 357-038-458-202 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it provides reliable power and signal transmission. Boasting 38 positions, it offers ample connectivity options for your PCB layout. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in our product to deliver efficient and secure board-to-board connections, meeting your connectivity needs with precision and reliability. Elevate your PCB design with the 357-038-458-202 Card Edge Connector.