357-038-458-203

Heilind Number:EDA357-038-458-203
Manufacturer:EDAC
Manufacturer Number:357-038-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. With a sleek black exterior and durable construction, this connector not only delivers on style but also on reliability. Engineered for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and longevity. Featuring two rows with a total of 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors in the PCB Connectors category for more options.