357-038-458-207

Heilind Number:EDA357-038-458-207
Manufacturer:EDAC
Manufacturer Number:357-038-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-038-458-207. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it delivers seamless connectivity for up to 38 positions. The right-angle mount orientation allows for easy installation and optimal space utilization on your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stable performance in both extreme cold and hot conditions. Trust in this essential component for seamless data transmission and power delivery in your electronic devices.