357-038-458-208

Heilind Number:EDA357-038-458-208
Manufacturer:EDAC
Manufacturer Number:357-038-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-458-208

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features 38 positions across 2 rows, ensuring ample connectivity for your components. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation adds versatility to your design process. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.